- Home ›
- All Products›
- LFH25100FBC
LFH25100FBC
Littelfuse Industrial Products
250V 100A Class H/R Lfh Fuse Block Cover
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
250V 100A Class H/R Lfh Fuse Block Cover
Search Keywords: LFH25100FBC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH25100FBC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$14.45
25
$13.09
50
$12.51
100
$11.97
250
$11.48
500
$11.17
1,000 +
$11.03
Click for Quote
Log in
to unlock special pricing