- Home ›
- All Products›
- LFH25060FBC
LFH25060FBC
Littelfuse Industrial Products
250V 60A Class H/R Lfh Fuse Block Cover
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
250V 60A Class H/R Lfh Fuse Block Cover
Search Keywords: LFH25060FBC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH25060FBC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$15.97
25
$14.47
50
$13.82
100
$13.23
250
$12.68
500
$12.35
1,000 +
$12.18
Click for Quote
Log in
to unlock special pricing