- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LFH25030FBC
LFH25030FBC
Littelfuse Industrial Products
250V 30A Class H/R Lfh Fuse Block Cover
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
250V 30A Class H/R Lfh Fuse Block Cover
Search Keywords: LFH25030FBC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH25030FBC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$13.56
25
$12.76
50
$12.41
100
$12.06
250
$11.60
500
$11.25
1,000 +
$10.90
Click for Quote
Log in
to unlock special pricing