- Home ›
- All Products›
- LFH25030-2S
LFH25030-2S
Littelfuse Industrial Products
The LFH25030-2S is a 2-pole, Class H fuse block rated for 30A and 250V applications.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The LFH25030-2S is a 2-pole, Class H fuse block rated for 30A and 250V applications.
Search Keywords: LFH250302S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH25030-2S
-
Alias/AKA:LFH250302S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$17.80
10
$16.42
25
$16.27
50
$13.38
100
$13.31
250
$13.27
500 +
$13.24
Click for Quote
Log in
to unlock special pricing