- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LFH250302S
LFH250302S
Littelfuse Industrial Products
The LFH250302S is a 2-pole, Class H fuse block rated for 250V and 30A.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The LFH250302S is a 2-pole, Class H fuse block rated for 250V and 30A.
Search Keywords: LFH250302S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH250302S
-
Alias/AKA:LFH25030-2S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$17.80
10
$16.42
25
$16.27
50
$13.38
100
$13.31
250
$13.27
500 +
$13.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT