- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LFH250301S
LFH250301S
Littelfuse Industrial Products
250V Class H Block 30A 1 Pole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
250V Class H Block 30A 1 Pole
Search Keywords: LFH250301S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH250301S
-
Alias/AKA:LFH25030-1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$11.18
25
$10.63
50
$8.81
100
$8.07
250
$7.20
500
$7.18
1,000 +
$7.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT