- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LFH250301C
LFH250301C
Littelfuse Industrial Products
250V Class H Block 30A 1 Pole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
250V Class H Block 30A 1 Pole
Search Keywords: LFH250301C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH250301C
-
Alias/AKA:LFH25030-1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
35
can ship 9/11/26
Minimum Order Quantity:
5
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
5
$16.39
10
$15.63
25
$15.16
50
$14.72
100
$13.92
250
$13.55
500 +
$13.37
Click for Quote
Log in
to unlock special pricing