- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LFG480603CDINR
LFG480603CDINR
Littelfuse Industrial Products
480V Class G Block 60A 3 Pole Lug Term
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
480V Class G Block 60A 3 Pole Lug Term
Search Keywords: LFG480603CDINR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFG480603CDINR
-
Alias/AKA:LFG48060-3CDINR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$88.49
5
$85.07
10
$83.84
20
$81.58
50
$80.55
100 +
$80.05
Click for Quote
Log in
to unlock special pricing