- Home ›
- All Products›
- LFC60060FBC
LFC60060FBC
Littelfuse Industrial Products
600V 60A Class Cd Lfc Fuse Block Cover
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
600V 60A Class Cd Lfc Fuse Block Cover
Search Keywords: LFC60060FBC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFC60060FBC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$12.81
25
$11.61
50
$11.09
100
$10.77
250
$10.18
500
$9.91
1,000 +
$9.78
Click for Quote
Log in
to unlock special pricing