- Home ›
- All Products›
- KLDR.250TXP
KLDR.250TXP
Littelfuse Industrial Products
Fus 600V T/D Class Cc .250A Rohs
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fus 600V T/D Class Cc .250A Rohs
Search Keywords: KLDR250TXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:KLDR.250TXP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$29.678
10
$26.980
30
$25.420
50
$25.040
100
$23.120
250
$22.890
500
$22.660
1,000 +
$22.490
Click for Quote
Log in
to unlock special pricing