- Home ›
- All Products›
- KLDR025.HXP
Littelfuse Industrial Products
KLDR025.HXP
Fus 600V T/D Class Cc 25A 100Pk Rohs
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Fus 600V T/D Class Cc 25A 100Pk Rohs
Search Keywords: KLDR025HXP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse Industrial Products |
| Part No: | KLDR025.HXP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853610 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is KLDR025.HXP RoHS compliant?
Yes, KLDR025.HXP is RoHS compliant.
What is the lead time for KLDR025.HXP?
The standard lead time for KLDR025.HXP is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
25
$43.01
50
$26.47
75
$20.96
100 +
$20.54
Click for Quote
Log in
to unlock special pricing