- Home ›
- All Products›
- KLDR012.TXP
KLDR012.TXP
Littelfuse Industrial Products
Fus 600V T/D Class Cc 12A Rohs
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fus 600V T/D Class Cc 12A Rohs
Search Keywords: KLDR012TXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:KLDR012.TXP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$27.49
30
$25.90
50
$25.53
100
$24.48
250
$23.83
500
$23.51
1,000 +
$22.91
Click for Quote
Log in
to unlock special pricing