- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- KLDR006.TXP
KLDR006.TXP
Littelfuse Industrial Products
Fus 600V T/D Class Cc 6A Rohs
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fus 600V T/D Class Cc 6A Rohs
Search Keywords: KLDR006TXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:KLDR006.TXP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
498
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$22.51
30
$22.07
50
$21.61
100
$20.74
250
$19.83
500
$18.77
1,000 +
$18.73
Click for Quote
Log in
to unlock special pricing