- 首页 ›
- All Products›
- KLDR005.HXP
KLDR005.HXP
Littelfuse Industrial Products
Fus 600V T/D Class Cc 5A 100Pk Rohs
产品说明书 附件 Notify Me
符合 RoHS 规定
描述
+
Fus 600V T/D Class Cc 5A 100Pk Rohs
Search Keywords: KLDR005HXP
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Littelfuse Industrial Products
-
部件编号:KLDR005.HXP
-
计量单位:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
100
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
25
9 Weeks
可以发货
7/7/26