- Home ›
- All Products›
- JTD150
The JTD150 is a 150 A, 600 V AC Class J time-delay, dual-element fuse designed for circuit protection in systems with high in- ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The JTD150 is a 150 A, 600 V AC Class J time-delay, dual-element fuse designed for circuit protection in systems with high in-rush currents.
Search Keywords: JTD150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:JTD150
-
Alias/AKA:0JTD150.X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$204.44
5
$172.91
10
$159.91
20
$159.51
50
$152.14
100 +
$151.76
Click for Quote
Log in
to unlock special pricing