- Home ›
- All Products›
- H322020P
H322020P
Littelfuse Industrial Products
Fuse Miniature Very Fast Acting 20A 65V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/UL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Miniature Very Fast Acting 20A 65V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/UL
Search Keywords: H322020P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:H322020P
-
Alias/AKA:0322020.HXP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$3.52
10
$3.48
25
$3.44
50
$3.40
75
$3.36
100 +
$3.07
Click for Quote
Log in
to unlock special pricing