- Home ›
- All Products›
- H230002P
Littelfuse Industrial Products
H230002P
230 Series Slo-Blo 250V 2 A ˜ 4.5 x 14.48 mm Axial Lead Glass Cartridge Fuse
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
230 Series Slo-Blo 250V 2 A ˜ 4.5 x 14.48 mm Axial Lead Glass Cartridge Fuse
Search Keywords: H230002P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:H230002P
-
Alias/AKA:0230002.HXP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is H230002P RoHS compliant?
Yes, H230002P is RoHS compliant.
What is the lead time for H230002P?
The standard lead time for H230002P is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
100
$0.907
300
$0.737
1,000
$0.704
2,500
$0.646
5,000
$0.644
7,500
$0.629
10,000
$0.627
15,000 +
$0.620
Click for Quote
Log in
to unlock special pricing