Image is representational - see manufacturer specifications

Littelfuse Industrial Products Authorized Distributor

CCMR045.T

Fuse 600V T/D Class Cd 45A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Fuse 600V T/D Class Cd 45A
Search Keywords: CCMR045T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse Industrial Products
Part No: CCMR045.T
Alias/AKA: CCMR045
Unit of Measure: Per Each
RoHS: No
HTS: 853610
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CCMR045.T RoHS compliant?
No, CCMR045.T is not RoHS compliant.
What is the lead time for CCMR045.T?
The standard lead time for CCMR045.T is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$76.23
5
$68.02
10
$65.99
25
$60.57
50
$60.41
100
$58.95
250 +
$56.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!