- Home ›
- All Products›
- CCMR040
CCMR040
Littelfuse Industrial Products
Fuse 600V T/D Class Cd 40A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse 600V T/D Class Cd 40A
Search Keywords: CCMR040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:CCMR040
-
Alias/AKA:CCMR040.T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$66.45
5
$65.78
10
$65.12
30
$64.47
50
$63.83
100
$63.19
250 +
$62.36
Click for Quote
Log in
to unlock special pricing