- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- CCMR020.TXP
CCMR020.TXP
Littelfuse Industrial Products
Fuse 600V T/D Class Cc 20A Rohs
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse 600V T/D Class Cc 20A Rohs
Search Keywords: CCMR020TXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:CCMR020.TXP
-
Alias/AKA:CCMR020P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
10
$21.37
30
$19.73
50
$18.80
100
$18.07
250
$17.80
500
$17.74
1,000 +
$17.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT