- Home ›
- All Products›
- CCMR002P
CCMR002P
Littelfuse Industrial Products
Fuse 600V T/D Class Cc 2A Rohs
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse 600V T/D Class Cc 2A Rohs
Search Keywords: CCMR002P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:CCMR002P
-
Alias/AKA:CCMR002.TXP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10
$25.24
30
$24.87
50
$21.06
100
$19.85
250
$17.87
500
$17.40
1,000 +
$17.36
Click for Quote
Log in
to unlock special pricing