- Home ›
- All Products›
- CCMR001.TXP
CCMR001.TXP
Littelfuse Industrial Products
Fuse 600V T/D Class Cc 1A Rohs
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse 600V T/D Class Cc 1A Rohs
Search Keywords: CCMR001TXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:CCMR001.TXP
-
Alias/AKA:CCMR001P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$22.86
30
$22.18
50
$21.54
100
$20.36
250
$19.81
500
$19.55
1,000 +
$19.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT