- Home ›
- All Products›
- 0LEYYJCSX
0LEYYJCSX
Littelfuse Industrial Products
Acs Classcc Inline Holder 30A 2 Pole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Acs Classcc Inline Holder 30A 2 Pole
Search Keywords: 0LEYYJCSX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:0LEYYJCSX
-
Alias/AKA:LEYYJCS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
3
$360.23
5
$266.02
8
$197.43
10 +
$193.49
Click for Quote
Log in
to unlock special pricing