- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0325002.HXP
0325002.HXP
Littelfuse Industrial Products
Fuse Cartridge - Ceramic - Slow Blow - 2A - 250VAC/125VDC - 100A AC, 10kA DC Breaking Capacity -3AB, 3AG, 1/4" x 1-1/4" (Axial ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Fuse Cartridge - Ceramic - Slow Blow - 2A - 250VAC/125VDC - 100A AC, 10kA DC Breaking Capacity -3AB, 3AG, 1/4" x 1-1/4" (Axial) Package -Through Hole.
Search Keywords: 0325002HXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:0325002.HXP
-
Alias/AKA:H325002P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$4.66
50
$4.15
100
$4.00
300
$3.75
500
$3.64
1,000
$3.49
2,500
$3.29
5,000 +
$3.20
Click for Quote
Log in
to unlock special pricing