- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0322020.HXP
Littelfuse Industrial Products
0322020.HXP
Fuse Miniature Very Fast Acting 20A 65V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/UL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse Industrial Products |
| Part No: | 0322020.HXP |
| Alias/AKA: | H322020P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |