- Home ›
- All Products›
- 0230002.HXP
Littelfuse Industrial Products
0230002.HXP
230 Series Slo-Blo 250V 2 A ˜ 4.5 x 14.48 mm Axial Lead Glass Cartridge Fuse
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse Industrial Products |
| Part No: | 0230002.HXP |
| Alias/AKA: | H230002P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853610 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |