- Home ›
- All Products›
- 0216004.MXP
Littelfuse Industrial Products
0216004.MXP
Electric Fuse, Fast Blow, 4A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse Industrial Products |
| Part No: | 0216004.MXP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |