- Home ›
- All Products›
- 0215.500MXP
Littelfuse Industrial Products
0215.500MXP
Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 20mm Ceramic Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse Industrial Products |
| Part No: | 0215.500MXP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853610 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |