- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0215.500HXP
Littelfuse Industrial Products
0215.500HXP
A 5×20 mm time-lag ceramic cartridge fuse rated 0.5 A at 250 V for supplementary circuit protection.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:0215.500HXP
-
Alias/AKA:H215.500P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853610
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100