- Home ›
- All Products›
- 01550900M
Littelfuse Industrial Products
01550900M
Fuse Block, Cartridge, OMNI-BLOK Series, 125V, 10A, J-Lead | Littelfuse 01550900M
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse Industrial Products |
| Part No: | 01550900M |
| Alias/AKA: | 155900 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853690 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |