- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VMB1X88B-ASC00-000-XHT1
Littelfuse / Carling Technologies
VMB1X88B-ASC00-000-XHT1
Switch Rocker (ON) ON OFF SPDT Quick Connect Rocker 15A 24VDC 150000Cycles
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:VMB1X88B-ASC00-000-XHT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:OFF ON (ON)
-
Contact Rating @ Voltage:15@24VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/A
-
Terminal Type:Quick Connect
-
Body Orientation:Straight