Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

VLDBUCCC-00000-000

Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: VLDBUCCC00000000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / Carling Technologies
Part No: VLDBUCCC-00000-000
Alias/AKA: RCV-00104002
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: (On) Off (On)
Contact Rating @ Voltage: 20@12VDC A
Actuator Style: Rocker
Bezel Color: Black
Illumination: Red/Red,LED
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VLDBUCCC-00000-000 RoHS compliant?
Yes, VLDBUCCC-00000-000 is RoHS compliant.
What is the lead time for VLDBUCCC-00000-000?
The standard lead time for VLDBUCCC-00000-000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks can ship 1/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$35.47
50
$21.83
75
$17.28
100 +
$16.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!