Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

VLD1S00B-AZC00-000-XG

Use replacement - Bulk packaged instead of 1 per bag.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Use replacement - Bulk packaged instead of 1 per bag.
Search Keywords: VLD1S00BAZC00000XG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / Carling Technologies
Part No: VLD1S00B-AZC00-000-XG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536500660
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Panel Mount
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: (On) Off (On)
Contact Rating @ Voltage: 20@12VDC A
Actuator Style: Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces VLD1S00B-AZC00-000-XG?
The recommended replacement for VLD1S00B-AZC00-000-XG is VLD1S00B-AZC00-000 from Littelfuse / Carling Technologies, available from OnlineComponents.com.
Is VLD1S00B-AZC00-000-XG RoHS compliant?
Yes, VLD1S00B-AZC00-000-XG is RoHS compliant.
What is the lead time for VLD1S00B-AZC00-000-XG?
The standard lead time for VLD1S00B-AZC00-000-XG is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks can ship 1/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$15.47
30
$14.31
50
$14.10
100
$10.04
250
$7.66
500
$6.57
1,000 +
$6.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!