Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

VLD1S00B-AZC00-000-XCS1

Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: VLD1S00BAZC00000XCS1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / Carling Technologies
Part No: VLD1S00B-AZC00-000-XCS1
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: (On) Off (On)
Contact Rating @ Voltage: 20@12VDC A
Actuator Style: Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces VLD1S00B-AZC00-000-XCS1?
The recommended replacement for VLD1S00B-AZC00-000-XCS1 is VLD1S00B-AZC00-000 from Littelfuse / Carling Technologies, available from OnlineComponents.com.
Is VLD1S00B-AZC00-000-XCS1 RoHS compliant?
Yes, VLD1S00B-AZC00-000-XCS1 is RoHS compliant.
What is the lead time for VLD1S00B-AZC00-000-XCS1?
The standard lead time for VLD1S00B-AZC00-000-XCS1 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
27 Weeks can ship 5/12/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!