Available Replacements
Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

VJDAS00C-CZC00-000

Switch Rocker ON OFF ON DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker ON OFF ON DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: VJDAS00CCZC00000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / Carling Technologies
Part No: VJDAS00C-CZC00-000
Alias/AKA: RCV-37112870
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount13826
Pole Throw Configuration: DPDT13831
Switch Configuration: ON OFF ON13839
Contact Rating @ Voltage: 20@12VDC A
Actuator Style: Rocker13800
Actuator Color: Black13798
Bezel Color: Black13803
Illumination: N/R
Terminal Type: Quick Connect13841
Body Orientation: Straight13804
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces VJDAS00C-CZC00-000?
The recommended replacement for VJDAS00C-CZC00-000 is RCV-37112870 from Littelfuse / Carling Technologies, available from OnlineComponents.com.
Is VJDAS00C-CZC00-000 RoHS compliant?
Yes, VJDAS00C-CZC00-000 is RoHS compliant.
What is the lead time for VJDAS00C-CZC00-000?
The standard lead time for VJDAS00C-CZC00-000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
250   can ship 1/11/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.88
10
$16.84
25
$16.80
50
$12.60
75
$11.76
100 +
$11.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!