- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VJDAB60C-CBC00-000
Littelfuse / Carling Technologies
VJDAB60C-CBC00-000
The VJDAB60C-CBC00-000 is a V-Series Contura III double-pole, ON-OFF-ON rocker switch rated for 20A at 12V, featuring a sealed ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:VJDAB60C-CBC00-000
-
Alias/AKA:RCV-37112846
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:DPDT13831
-
Switch Configuration:ON OFF ON13839
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:Amber,Incandescent Lamp
-
Terminal Type:Quick Connect13841
-
Body Orientation:Straight13804