- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VJD1S001-JZZ00-000
Littelfuse / Carling Technologies
VJD1S001-JZZ00-000
Switch Rocker ON OFF ON DPDT Quick Connect Paddle Rocker 20A 12VDC 150000Cycles Automotive Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:VJD1S001-JZZ00-000
-
Alias/AKA:RCV-00007582
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Paddle Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight