Available Replacements
Более старый эквивалент
Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

VJB2DJJ4-6JJN4-100

Switch Rocker ON OFF ON DPDT Quick Connect Rocker 15A 24VDC 150000Cycles Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker ON OFF ON DPDT Quick Connect Rocker 15A 24VDC 150000Cycles Automotive Bulk
Search Keywords: VJB2DJJ46JJN4100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / Carling Technologies
Part No: VJB2DJJ4-6JJN4-100
Alias/AKA: RCV-00105326
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: On Off On
Contact Rating @ Voltage: 15@24VDC A
Actuator Style: Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: Green/Green,LED
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces VJB2DJJ4-6JJN4-100?
The recommended replacement for VJB2DJJ4-6JJN4-100 is RCV-00105326 from Littelfuse / Carling Technologies, available from OnlineComponents.com.
Is VJB2DJJ4-6JJN4-100 RoHS compliant?
Yes, VJB2DJJ4-6JJN4-100 is RoHS compliant.
What is the lead time for VJB2DJJ4-6JJN4-100?
The standard lead time for VJB2DJJ4-6JJN4-100 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 93
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
8 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$38.15
5
$38.05
10
$37.96
25
$37.86
50
$23.30
75
$18.45
100 +
$18.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!