- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VJB2DJJ4-6JJBP-100
Littelfuse / Carling Technologies
VJB2DJJ4-6JJBP-100
Switch Rocker ON OFF ON DPDT Quick Connect Rocker 15A 24VDC 150000Cycles Automotive Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:VJB2DJJ4-6JJBP-100
-
Alias/AKA:RCV-00105325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:15@24VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Green/Green,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight