- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VGD2H0NB-00000-000
Littelfuse / Carling Technologies
VGD2H0NB-00000-000
Switch Rocker ON ON OFF SPDT Quick Connect Rocker/Paddle 20A 12VDC 150000Cycles
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:VGD2H0NB-00000-000
-
Alias/AKA:RCV-00112660
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:OFF ON ON
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Rocker,Paddle
-
Terminal Type:Quick Connect