- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VDD1AN0C-AEC70-100
Available Replacements
Littelfuse / Carling Technologies
VDD1AN0C-AEC70-100
Switch Rocker ON None ON DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON None ON DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: VDD1AN0CAEC70100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:VDD1AN0C-AEC70-100
-
Alias/AKA:RCV-00105671
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
What replaces VDD1AN0C-AEC70-100?
The recommended replacement for VDD1AN0C-AEC70-100 is RCV-00105671 from Littelfuse / Carling Technologies, available from OnlineComponents.com.
Is VDD1AN0C-AEC70-100 RoHS compliant?
Yes, VDD1AN0C-AEC70-100 is RoHS compliant.
What is the lead time for VDD1AN0C-AEC70-100?
The standard lead time for VDD1AN0C-AEC70-100 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$14.03
10
$13.70
25
$13.49
50
$13.30
100
$12.94
300
$10.43
500 +
$10.40
Click for Quote
Log in
to unlock special pricing