- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VBD17HNB-00000-000
Littelfuse / Carling Technologies
VBD17HNB-00000-000
Switch Rocker (ON) None OFF DPST Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycles Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker (ON) None OFF DPST Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: VBD17HNB00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:VBD17HNB-00000-000
-
Alias/AKA:RCV-37110980
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None (ON)
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Rocker,Paddle Rocker
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:Green/Amber,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Frequently Asked Questions
Is VBD17HNB-00000-000 RoHS compliant?
Yes, VBD17HNB-00000-000 is RoHS compliant.
What is the lead time for VBD17HNB-00000-000?
The standard lead time for VBD17HNB-00000-000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
10
$19.74
20
$18.75
40
$17.81
80
$16.92
100
$12.09
250 +
$9.80
Click for Quote
Log in
to unlock special pricing