- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VBB2S001-6ZZ00-000
Littelfuse / Carling Technologies
VBB2S001-6ZZ00-000
Switch Rocker Sealed V Series 15A 24V DPST (ON)-None-OFF Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker Sealed V Series 15A 24V DPST (ON)-None-OFF Panel Mount
Search Keywords: VBB2S0016ZZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:VBB2S001-6ZZ00-000
-
Alias/AKA:RCV-00112991
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100
Frequently Asked Questions
Is VBB2S001-6ZZ00-000 RoHS compliant?
Yes, VBB2S001-6ZZ00-000 is RoHS compliant.
What is the lead time for VBB2S001-6ZZ00-000?
The standard lead time for VBB2S001-6ZZ00-000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
8 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
5
$15.52
10
$15.48
25
$15.44
50
$11.58
75
$10.81
100 +
$10.60
Click for Quote
Log in
to unlock special pricing