Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

VBB2AN0B-00000-000

Switch Rocker (ON) None OFF DPST Quick Connect Rocker/Paddle 15A 24VDC 150000Cycles

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker (ON) None OFF DPST Quick Connect Rocker/Paddle 15A 24VDC 150000Cycles
Search Keywords: VBB2AN0B00000000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / Carling Technologies
Part No: VBB2AN0B-00000-000
Alias/AKA: RCV-00109303
Unit of Measure: Per Each
RoHS: No
HTS: 8536509040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Pole Throw Configuration: 2P1T (DPST)
Switch Configuration: OFF None (ON)
Contact Rating @ Voltage: 15@24VDC A
Actuator Style: Rocker,Paddle
Terminal Type: Quick Connect
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VBB2AN0B-00000-000 RoHS compliant?
No, VBB2AN0B-00000-000 is not RoHS compliant.
What is the lead time for VBB2AN0B-00000-000?
The standard lead time for VBB2AN0B-00000-000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks can ship 1/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$17.86
50
$13.39
75
$12.50
100 +
$12.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!