Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

VAD2AH0B-A9C55-100

Switch Rocker ON None OFF DPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker ON None OFF DPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: VAD2AH0BA9C55100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / Carling Technologies
Part No: VAD2AH0B-A9C55-100
Alias/AKA: RCV-00005484
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Pole Throw Configuration: DPST
Switch Configuration: On None Off
Contact Rating @ Voltage: 20@12VDC A
Actuator Style: Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: Green,LED
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VAD2AH0B-A9C55-100 RoHS compliant?
Yes, VAD2AH0B-A9C55-100 is RoHS compliant.
What is the lead time for VAD2AH0B-A9C55-100?
The standard lead time for VAD2AH0B-A9C55-100 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks can ship 12/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$18.62
20
$17.69
40
$16.81
80
$15.97
100
$11.40
250 +
$9.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!