- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VAD1GHHB-00000-000
Available Replacements
Littelfuse / Carling Technologies
VAD1GHHB-00000-000
Switch Rocker ON None OFF DPST Quick Connect 20A 12VDC 150000Cycles Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON None OFF DPST Quick Connect 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: VAD1GHHB00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:VAD1GHHB-00000-000
-
Alias/AKA:RCV-00008801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
What replaces VAD1GHHB-00000-000?
The recommended replacement for VAD1GHHB-00000-000 is RCV-00008801 from Littelfuse / Carling Technologies, available from OnlineComponents.com.
Is VAD1GHHB-00000-000 RoHS compliant?
Yes, VAD1GHHB-00000-000 is RoHS compliant.
What is the lead time for VAD1GHHB-00000-000?
The standard lead time for VAD1GHHB-00000-000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$13.73
10
$13.40
25
$13.20
50
$13.01
100
$12.66
300
$10.20
500 +
$10.17
Click for Quote
Log in
to unlock special pricing