Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

VA5AS004-6ZZ17-000

Switch Rocker ON None OFF DPST Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker ON None OFF DPST Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Search Keywords: VA5AS0046ZZ17000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / Carling Technologies
Part No: VA5AS004-6ZZ17-000
Alias/AKA: RCV-00111978
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Pole Throw Configuration: DPST
Switch Configuration: On None Off
Contact Rating @ Voltage: 372.85 A
Actuator Style: Rocker
Terminal Type: Quick Connect
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VA5AS004-6ZZ17-000 RoHS compliant?
Yes, VA5AS004-6ZZ17-000 is RoHS compliant.
What is the lead time for VA5AS004-6ZZ17-000?
The standard lead time for VA5AS004-6ZZ17-000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 106
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
8 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.07
10
$16.03
25
$15.99
50
$12.00
75
$11.20
100 +
$10.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!