- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V85AS00C-AZC00-000
Littelfuse / Carling Technologies
V85AS00C-AZC00-000
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / Carling Technologies |
| Part No: | V85AS00C-AZC00-000 |
| Alias/AKA: | RCV-37115676 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | 1P2T (SPDT) |
| Switch Configuration: | (On) Off (On) |
| Contact Rating @ Voltage: | 372.85@(CSA/UL) A |
| Actuator Style: | Rocker |
| Actuator Color: | Black |
| Bezel Color: | Black |
| Illumination: | N/R |
| Terminal Type: | Quick Connect |
| Body Orientation: | Straight |