Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

V2D1AT04-1RZ00-000

Switch Rocker (ON) None OFF SPST Quick Connect Curved Rocker 20A 12VDC 150000Cycles Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker (ON) None OFF SPST Quick Connect Curved Rocker 20A 12VDC 150000Cycles Bulk
Search Keywords: V2D1AT041RZ00000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / Carling Technologies
Part No: V2D1AT04-1RZ00-000
Alias/AKA: RCV-00111200
Unit of Measure: Per Each
RoHS: No
HTS: 8536509040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Pole Throw Configuration: 1P1T (SPST)
Switch Configuration: OFF None (ON)
Contact Rating @ Voltage: 20@12VDC A
Actuator Style: Curved Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: Red,LED
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V2D1AT04-1RZ00-000 RoHS compliant?
No, V2D1AT04-1RZ00-000 is not RoHS compliant.
What is the lead time for V2D1AT04-1RZ00-000?
The standard lead time for V2D1AT04-1RZ00-000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.36
25
$11.74
50
$11.47
100
$11.23
300
$8.98
500
$8.87
1,000 +
$8.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!