Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

V1DAB60B-CMC00-000

Switch Rocker ON None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker ON None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: V1DAB60BCMC00000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / Carling Technologies
Part No: V1DAB60B-CMC00-000
Alias/AKA: RCV-37101070
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Pole Throw Configuration: SPST
Switch Configuration: On None Off
Contact Rating @ Voltage: 20@12VDC A
Actuator Style: Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: Red,Incandescent Lamp
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V1DAB60B-CMC00-000 RoHS compliant?
Yes, V1DAB60B-CMC00-000 is RoHS compliant.
What is the lead time for V1DAB60B-CMC00-000?
The standard lead time for V1DAB60B-CMC00-000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$12.30
20
$11.68
40
$11.10
80
$10.54
100
$7.53
250 +
$6.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!